Arrow Electronic Components Online
OPB973N51|OPTEK|simage
OPB973N51|OPTEK|limage
Top Purchased
Photointerrupters

OPB973N51

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    3.18
  • Slit Width (mm)
    1.27
  • Peak Wavelength (nm)
    890
  • Maximum Rise Time (ns)
    70(Typ)
  • Maximum Fall Time (ns)
    70(Typ)
  • Output Device
    Photologic, Open Collector, Inverter
  • Maximum Forward Current (mA)
    40
  • Maximum Reverse Voltage (V)
    2
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bag
  • Mounting
    Panel
  • Package Height
    10.8
  • Package Width
    6.35
  • Package Length
    12.32
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources