Photointerrupters
OPB961N51
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
Yes
PPAP
Unknown
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
3.18
Slit Width (mm)
1.27
Peak Wavelength (nm)
890
Maximum Rise Time (ns)
70(Typ)
Maximum Fall Time (ns)
70(Typ)
Output Device
Photologic, Open Collector, Buffer
Maximum Forward Current (mA)
40
Maximum Reverse Voltage (V)
2
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bag
Mounting
Panel
Package Height
10.8
Package Width
6.35
Package Length
12.32
PCB changed
5
Pin Count
5
Order Quantity

