Photointerrupters
OPB940W51Z
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
3.18
Slit Width (mm)
12.7
Maximum Rise Time (ns)
70(Typ)
Maximum Fall Time (ns)
70(Typ)
Output Device
Photologic, Totem Pole, Buffer
Maximum Forward Current (mA)
40
Maximum Reverse Voltage (V)
2
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bag
Mounting
Screw
Package Height
10.54
Package Width
12.95
Package Length
23.75
PCB changed
5
Pin Count
5
Lead Shape
Cable

