Photointerrupters
OPB900W51Z
Photointerrupter Transmissive 9.5mm Photologic, Totem Pole 5-Pin Case W Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
9.5
Maximum Rise Time (ns)
70(Typ)
Maximum Fall Time (ns)
70(Typ)
Output Device
Photologic, Totem Pole
Maximum Forward Current (mA)
40
Maximum Reverse Voltage (V)
2
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bag
Mounting
Through Hole
Package Height
15.63
Package Width
6.35
Package Length
30.99
PCB changed
5
Supplier Package
Case W
Pin Count
5
Order Quantity

