Photointerrupters
OPB848
Photointerrupter Transmissive 2.54mm Phototransistor 4-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
2.54
Peak Wavelength (nm)
890
Maximum Rise Time (ns)
15000
Maximum Fall Time (ns)
15000
Output Device
Phototransistor
Maximum Forward Current (mA)
50
Maximum Collector-Emitter Voltage (V)
30
Maximum Reverse Voltage (V)
2
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Through Hole
Package Height
11.05(Max)
Package Width
6.6(Max)
Package Length
12.95(Max)
PCB changed
4
Pin Count
4
Lead Shape
Through Hole

