Arrow Electronic Components Online
OPB847|OPTEK|simage
OPB847|OPTEK|limage
Photointerrupters

OPB847

Photointerrupter Transmissive 2.54mm Phototransistor 4-Pin Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    2.54
  • Peak Wavelength (nm)
    890
  • Maximum Rise Time (ns)
    20000
  • Maximum Fall Time (ns)
    20000
  • Output Device
    Phototransistor
  • Maximum Forward Current (mA)
    50
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Reverse Voltage (V)
    2
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    11.05(Max)
  • Package Width
    6.6(Max)
  • Package Length
    12.95(Max)
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Through Hole
  • Family/Series
    OPB847
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources