Arrow Electronic Components Online
OPB822S|OPTEK|simage
OPB822S|OPTEK|limage
Photointerrupters

OPB822S

Photointerrupter Transmissive 2.29mm Phototransistor 8-Pin Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    2
  • Gap Width (mm)
    2.29
  • Peak Wavelength (nm)
    890
  • Output Device
    Phototransistor
  • Maximum Forward Current (mA)
    50
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Reverse Voltage (V)
    2
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    10.16
  • Package Width
    11.18
  • Package Length
    24.13
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources