Photointerrupters
OPB821TX
Photointerrupter Transmissive 2.16mm Phototransistor 4-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
2.16
Peak Wavelength (nm)
890
Maximum Rise Time (ns)
20000
Maximum Fall Time (ns)
20000
Output Device
Phototransistor
Maximum Forward Current (mA)
50
Maximum Collector-Emitter Voltage (V)
50
Maximum Reverse Voltage (V)
2
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Bag
Mounting
Screw
Package Height
8.89
Package Width
6.35
Package Length
15.24
PCB changed
4
Pin Count
4
Lead Shape
Cable

