Photoelectric Sensors
OPB755TZ
Photoelectric Sensor Reflective 0.00559m 4-Pin
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Reflective
Light Source
LED
Maximum Sensing Distance (m)
0.00559
Peak Emission Wavelength (nm)
890
Minimum Operating Supply Voltage
3VDC
Maximum Operating Supply Voltage
22VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Terminal Type
Pre-Wired
Housing Material
Plastic
Packaging
Bag
Mounting
Screw
Package Height
15.88
Package Width
6.36
Package Length
24.64
PCB changed
4
Pin Count
4
Lead Shape
Cable
Order Quantity

