Arrow Electronic Components Online
OPB755TAZ|OPTEK|limage
OPB755TAZ|OPTEK|simage
Photoelectric Sensors

OPB755TAZ

Photoelectric Sensor Reflective 0.00559m 4-Pin

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Reflective
  • Light Source
    LED
  • Maximum Sensing Distance (m)
    0.00559
  • Peak Emission Wavelength (nm)
    890
  • Minimum Operating Supply Voltage
    3VDC
  • Maximum Operating Supply Voltage
    22VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Terminal Type
    Pre-Wired
  • Housing Material
    Plastic
  • Packaging
    Bag
  • Mounting
    Screw
  • Package Height
    15.88
  • Package Width
    6.36
  • Package Length
    24.64
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Cable

Documentation and Resources

Datasheets
Design resources