Photoelectric Sensors
OPB740WZ
Photoelectric Sensor Reflective NPN 0.00762m 4-Pin
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Reflective
Light Source
Infrared
Maximum Sensing Distance (m)
0.00762
Peak Emission Wavelength (nm)
890
Output Type
NPN
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Terminal Type
Pre-Wired
Packaging
Bag
Mounting
Through Hole
Package Height
15.24
Package Width
5.08
Package Length
17.78
PCB changed
4
Pin Count
4
Lead Shape
Through Hole

