Photointerrupters
OPB739RWZ
Photointerrupter Reflective Transistor 4-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Reflective
Number of Channels per Chip
1
Peak Wavelength (nm)
650
Maximum Rise Time (ns)
300000(Typ)
Maximum Fall Time (ns)
300000(Typ)
Output Device
Transistor
Maximum Forward Current (mA)
40
Maximum Collector Current (mA)
0.25(Min)
Maximum Collector-Emitter Voltage (V)
30
Maximum Reverse Voltage (V)
2
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Package Height
18.85
Package Width
5.08
Package Length
17.78
PCB changed
4
Pin Count
4

