Photoelectric Sensors
OPB735CWZ
Photoelectric Sensor Reflective NPN 0.0127m 4-Pin
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Reflective
Light Source
Infrared
Maximum Sensing Distance (m)
0.0127
Peak Emission Wavelength (nm)
890
Output Type
NPN
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Terminal Type
Pre-Wired
Housing Material
Plastic
Packaging
Bag
Package Height
6.35
Package Width
6.35
Package Length
15.88
PCB changed
4
Pin Count
4
Order Quantity

