Arrow Electronic Components Online
OPB735BWZ|OPTEK|simage
OPB735BWZ|OPTEK|limage
Photoelectric Sensors

OPB735BWZ

Photoelectric Sensor Reflective NPN 0.0127m 4-Pin

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Reflective
  • Light Source
    Infrared
  • Maximum Sensing Distance (m)
    0.0127
  • Peak Emission Wavelength (nm)
    890
  • Output Type
    NPN
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Terminal Type
    Pre-Wired
  • Housing Material
    Plastic
  • Packaging
    Bag
  • Package Height
    6.35
  • Package Width
    6.35
  • Package Length
    15.88
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources