Arrow Electronic Components Online
OPB730F|OPTEK|simage
OPB730F|OPTEK|limage
Photoelectric Sensors

OPB730F

Photoelectric Sensor Reflective NPN 2-Pin TO-46

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    Reflective
  • Light Source
    LED
  • Peak Emission Wavelength (nm)
    935
  • Output Type
    NPN
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bag
  • Diameter
    3.68
  • Mounting
    Through Hole
  • Package Height
    5.59
  • PCB changed
    2
  • Standard Package Name
    TO
  • Supplier Package
    TO-46
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources