Photointerrupters
OPB720B-12Z
Photointerrupter Reflective Photologic, Open Collector 3-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Reflective
Number of Channels per Chip
1
Output Device
Photologic, Open Collector
Maximum Collector Current (mA)
50
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Bag
Package Height
27.94
Package Width
8.38
Package Length
17.15
PCB changed
3
Pin Count
3

