Photointerrupters
OPB718Z
Photointerrupter Reflective Photologic, Open Collector, Inverter 3-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Reflective
Number of Channels per Chip
1
Peak Wavelength (nm)
890
Output Device
Photologic, Open Collector, Inverter
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Panel
Package Height
14.35
Package Width
12.19
Package Length
13.21
PCB changed
3
Pin Count
3

