Arrow Electronic Components Online
OPB712|OPTEK|simage
OPB712|OPTEK|limage
Photoelectric Sensors

OPB712

Photoelectric Sensor Reflective NPN 0.00203m 4-Pin

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Reflective
  • Light Source
    Infrared
  • Maximum Sensing Distance (m)
    0.00203
  • Peak Emission Wavelength (nm)
    890
  • Output Type
    NPN
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Terminal Type
    Pin
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    9.53
  • Package Width
    5.72
  • Package Length
    12.7
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources