Photoelectric Sensors
OPB707A
Photoelectric Sensor Reflective NPN 0.00127m 4-Pin
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Reflective
Light Source
Infrared
Maximum Sensing Distance (m)
0.00127
Peak Emission Wavelength (nm)
935
Output Type
NPN
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Through Hole
Package Height
4.7(Max)
Package Width
4.6
Package Length
6.22
PCB changed
4
Pin Count
4
Lead Shape
Through Hole

