Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Peak Emission Wavelength (nm)
    890
  • Output Type
    Photo IC
  • Minimum Operating Supply Voltage
    3VDC
  • Maximum Operating Supply Voltage
    24VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Package Height
    23.47
  • Package Width
    5.08
  • Package Length
    17.78
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources