Photoelectric Sensors
OPB703
Photoelectric Sensor Reflective NPN 0.0038m 4-Pin
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Reflective
Light Source
Infrared
Maximum Sensing Distance (m)
0.0038(Typ)
Peak Emission Wavelength (nm)
890
Output Type
NPN
Packaging
Bag
Package Height
22.86
Package Width
5.08
Package Length
17.78
PCB changed
4
Pin Count
4

