Arrow Electronic Components Online
OPB700ALZ|OPTEK|simage
OPB700ALZ|OPTEK|limage
Photoelectric Sensors

OPB700ALZ

Photoelectric Sensor Reflective NPN 0.00508m 4-Pin

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Reflective
  • Light Source
    Infrared
  • Maximum Sensing Distance (m)
    0.00508
  • Peak Emission Wavelength (nm)
    890
  • Output Type
    NPN
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • Mounting
    Screw
  • Package Height
    25.65(Max)
  • Package Width
    2.79(Max)
  • Package Length
    15.49(Max)
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources