Arrow Electronic Components Online
OPB667N|OPTEK|simage
OPB667N|OPTEK|limage
Photointerrupters

OPB667N

Photointerrupter Transmissive 3.18mm Photologic, Pull up, Inverter 5-Pin Tube

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    3.18
  • Slit Width (mm)
    0.254
  • Peak Wavelength (nm)
    890
  • Maximum Rise Time (ns)
    30(Typ)
  • Maximum Fall Time (ns)
    30(Typ)
  • Output Device
    Photologic, Pull up, Inverter
  • Maximum Forward Current (mA)
    50
  • Maximum Reverse Voltage (V)
    3
  • Maximum Power Dissipation (mW)
    240
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    11.04(Max)
  • Package Width
    6.73(Max)
  • Package Length
    12.57(Max)
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources