Photointerrupters
OPB626
Photointerrupter Transmissive 4.83mm Photologic, Open Collector, Buffer 5-Pin Tube
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
4.83
Slit Width (mm)
0.254
Peak Wavelength (nm)
890
Maximum Rise Time (ns)
30(Typ)
Maximum Fall Time (ns)
30(Typ)
Output Device
Photologic, Open Collector, Buffer
Maximum Forward Current (mA)
50
Maximum Reverse Voltage (V)
3
Maximum Power Dissipation (mW)
240
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tube
Mounting
Through Hole
Package Height
9.27
Package Width
5.33
Package Length
9.91
PCB changed
5
Pin Count
5
Order Quantity

