Arrow Electronic Components Online
OPB610|OPTEK|simage
OPB610|OPTEK|limage
Photointerrupters

OPB610

Photointerrupter Transmissive 3.81mm Phototransistor 4-Pin

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    3.81
  • Peak Wavelength (nm)
    890
  • Output Device
    Phototransistor
  • Maximum Forward Current (mA)
    50
  • Maximum Collector Current (mA)
    30
  • Maximum Collector-Emitter Voltage (V)
    24
  • Maximum Reverse Voltage (V)
    3
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Through Hole
  • Package Height
    8.38(Max)
  • Package Width
    5.33
  • Package Length
    8.89
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources