Arrow Electronic Components Online
OPB608A|OPTEK|simage
OPB608A|OPTEK|limage
광전 센서

OPB608A

Photoelectric Sensor Reflective NPN 0.009525m 4-Pin

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Reflective
  • Maximum Sensing Distance (m)
    0.009525
  • Peak Emission Wavelength (nm)
    890
  • Output Type
    NPN
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    4.5
  • Package Width
    4.39
  • Package Length
    6.1
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources