Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Peak Emission Wavelength (nm)
935
Output Type
Photo IC
Minimum Operating Supply Voltage
3VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Through Hole
Package Height
4.7(Max)
Package Width
4.52
Package Length
6.22
PCB changed
4
Pin Count
4
Lead Shape
Through Hole
Order Quantity

