Photointerrupters
OPB606A
Photointerrupter Reflective Phototransistor 4-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Reflective
Number of Channels per Chip
1
Peak Wavelength (nm)
935
Output Device
Phototransistor
Maximum Forward Current (mA)
50
Maximum Collector Current (mA)
25
Maximum Collector-Emitter Voltage (V)
30
Maximum Reverse Voltage (V)
2
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Through Hole
Package Height
4.7(Max)
Package Width
4.52
Package Length
6.22
PCB changed
4
Pin Count
4
Lead Shape
Through Hole
Order Quantity

