Arrow Electronic Components Online
OPB380T51Z|OPTEK|simage
OPB380T51Z|OPTEK|limage
Photointerrupters

OPB380T51Z

Photointerrupter Transmissive 3.18mm Phototransistor Bag

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    3.18
  • Slit Width (mm)
    1.27
  • Peak Wavelength (nm)
    890
  • Output Device
    Phototransistor
  • Maximum Forward Current (mA)
    50
  • Maximum Collector Current (mA)
    30
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Reverse Voltage (V)
    2
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Lead Shape
    Cable
Order Quantity

Documentation and Resources

Datasheets
Design resources