Photointerrupters
OPB350W062Z
Photointerrupter Transmissive Phototransistor 4-Pin Tube
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Output Device
Phototransistor
Maximum Forward Current (mA)
50
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Voltage (V)
30
Maximum Reverse Voltage (V)
2
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Screw
Package Height
13.34
Package Width
7.62
Package Length
29.59
PCB changed
4
Pin Count
4

