Photointerrupters
OPB350
Photointerrupter Transmissive Phototransistor 4-Pin Tube
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Output Device
Phototransistor
Maximum Forward Current (mA)
50
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Voltage (V)
30
Maximum Reverse Voltage (V)
2
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Screw
Package Height
10.8
Package Width
6.35
Package Length
11.68
PCB changed
4
Pin Count
4
Order Quantity

