Photointerrupters
OPB100Z
Photointerrupter Transmissive Transistor 2-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Peak Wavelength (nm)
880
Output Device
Transistor
Maximum Forward Current (mA)
100
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Voltage (V)
30
Maximum Reverse Voltage (V)
2
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Snap in
Package Height
0.34
Package Width
0.8
Package Length
0.32
PCB changed
2
Pin Count
2

