Arrow Electronic Components Online
OPA991SIDBVR|TI|simage
OPA991SIDBVR|TI|originalImage
Operational Amplifiers - Op Amps

OPA991SIDBVR

Op Amp Single Low Noise Amplifier R-R I/O ±20V/40V 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.75@40V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    40
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±18|±15|±12|±9|±5|±3
  • Maximum Dual Supply Voltage (V)
    ±20
  • Typical Input Bias Current (uA)
    0.00001@40V
  • Maximum Quiescent Current (mA)
    0.685@40V
  • Typical Output Current (mA)
    75
  • Typical Output Resistance (Ohm)
    525
  • Power Supply Type
    Dual|Single
  • Typical Slew Rate (V/us)
    21@40V
  • Typical Input Noise Voltage Density (nV/rtHz)
    10.8@40V
  • Input Offset Voltage Drift (uV/°C)
    ±0.3(Typ)
  • Typical Voltage Gain (dB)
    145
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.002@40V
  • Minimum PSRR (dB)
    130.46(Typ)
  • Minimum CMRR (dB)
    75
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    4.5
  • Typical Settling Time (ns)
    2500
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources