Operational Amplifiers - Op Amps
OPA856IDSGR
Op Amp Single Low Noise Amplifier ±2.625V/5.25V 8-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
1.5@5V
Minimum Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
5.25
Minimum Dual Supply Voltage (V)
±1.65
Typical Dual Supply Voltage (V)
±2.5
Maximum Dual Supply Voltage (V)
±2.625
Typical Low Level Output Voltage (V)
1.05
Typical High Level Output Voltage (V)
4.1
Maximum Input Offset Current (uA)
1@5V
Typical Input Bias Current (uA)
15@5V
Maximum Input Bias Current (uA)
5@5V
Maximum Quiescent Current (mA)
19.5@5V
Typical Output Current (mA)
80@5V
Typical Output Resistance (Ohm)
0.15
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
350@5V
Typical Input Noise Voltage Density (nV/rtHz)
0.9@5V
Input Offset Voltage Drift (uV/°C)
0.7(Typ)
Typical Voltage Gain (dB)
76
Typical Noninverting Input Current Noise Density (pA/rtHz)
2.5@5V
Minimum PSRR (dB)
70
Minimum CMRR (dB)
90
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
1080
Typical Settling Time (ns)
7
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Order Quantity

