RF Amplifiers
OPA855QDSGRQ1
Automotive AEC-Q100 8 GHz Gain Bandwidth, Decompensated Transimpedance Amplifier With Bipolar Input 8 Wson
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Yes
Number of Channels per Chip
1
Minimum Operating Temperature (°C)
-40
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Order Quantity

