Operational Amplifiers - Op Amps
OPA847IDBVTG4
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.5@±5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.6@±5V
Typical Input Bias Current (uA)
19@±5V
Maximum Input Bias Current (uA)
39@±5V
Maximum Quiescent Current (mA)
18.4@±5V
Typical Output Current (mA)
100@±5V
Typical Output Resistance (Ohm)
0.003
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
950@±5V
Typical Input Noise Voltage Density (nV/rtHz)
0.85@±5V
Input Offset Voltage Drift (uV/°C)
1.5
Typical Voltage Gain (dB)
98
Typical Noninverting Input Current Noise Density (pA/rtHz)
2.5@±5V
Minimum PSRR (dB)
95
Minimum CMRR (dB)
95
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
3900
Typical Settling Time (ns)
20
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

