Arrow Electronic Components Online
OPA847IDBVR|TI|simage
OPA847IDBVR|TI|limage
Operational Amplifiers - Op Amps

OPA847IDBVR

Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    0.5@±5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    0.6@±5V
  • Typical Input Bias Current (uA)
    19@±5V
  • Maximum Input Bias Current (uA)
    39@±5V
  • Maximum Quiescent Current (mA)
    18.4@±5V
  • Typical Output Current (mA)
    100@±5V
  • Typical Output Resistance (Ohm)
    0.003
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    950@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    0.85@±5V
  • Input Offset Voltage Drift (uV/°C)
    1.5
  • Typical Voltage Gain (dB)
    98
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    2.5@±5V
  • Minimum PSRR (dB)
    95
  • Minimum CMRR (dB)
    95
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    3900
  • Typical Settling Time (ns)
    20
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources