Arrow Electronic Components Online
OPA846TDB2|TI|simage
OPA846TDB2|TI|limage
Operational Amplifiers - Op Amps

OPA846TDB2

Op Amp Single Low Noise Amplifier 6-Pin Bare Die Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Single Supply Voltage (V)
    12
  • Maximum Dual Supply Voltage (V)
    ±6
  • Shut Down Support
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.27 mm
  • Package Width
    17.02 mm
  • Package Length
    30.23 mm
  • PCB changed
    6
  • Supplier Package
    Bare Die
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources