Arrow Electronic Components Online
OPA827AIDGKR|TI|limage
OPA827AIDGKR|TI|simage
Operational Amplifiers - Op Amps

OPA827AIDGKR

Op Amp Single Low Noise Amplifier ±18V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    0.15@±15V
  • Minimum Dual Supply Voltage (V)
    ±4
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.00001@±18V
  • Typical Input Bias Current (uA)
    0.000003@±18V
  • Maximum Input Bias Current (uA)
    0.00001@±18V
  • Maximum Quiescent Current (mA)
    5.2@±18V
  • Typical Output Current (mA)
    30@±18V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    28@±18V
  • Typical Input Noise Voltage Density (nV/rtHz)
    4@±18V
  • Input Offset Voltage Drift (uV/°C)
    2
  • Typical Voltage Gain (dB)
    126
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0022@±18V
  • Minimum PSRR (dB)
    133.98(Typ)
  • Minimum CMRR (dB)
    104
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    22
  • Typical Settling Time (ns)
    850
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources