Operational Amplifiers - Op Amps
OPA743NA/250
Op Amp Single Wideband Amplifier R-R I/O ±6V/12V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Process Technology
0.6um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
7@±5V
Minimum Single Supply Voltage (V)
3.5
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±1.75
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.00001@±6V
Maximum Input Bias Current (uA)
0.00001@±6V
Typical Output Current (mA)
20@12V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
10@±6V
Typical Input Noise Voltage Density (nV/rtHz)
30@±6V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0025@±6V
Minimum PSRR (dB)
100(Typ)
Minimum CMRR (dB)
66
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
7
Typical Settling Time (ns)
15000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

