Arrow Electronic Components Online
OPA735AIDBVR|TI|limage
OPA735AIDBVR|TI|simage
Operational Amplifiers - Op Amps

OPA735AIDBVR

Op Amp Single Auto Zero Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Auto Zero Amplifier
  • Manufacturer Type
    Zero Drift Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.005@±5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±3, ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    0.0003@±5V
  • Typical Input Bias Current (uA)
    0.0001@±5V
  • Maximum Input Bias Current (uA)
    0.0002@±5V
  • Maximum Quiescent Current (mA)
    0.75@±5V@-40C to 85C
  • Power Supply Type
    Single, Dual
  • Typical Slew Rate (V/us)
    1.5@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    135@±5V
  • Typical Voltage Gain (dB)
    130
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    0.04@±5V
  • Minimum PSRR (dB)
    133.98(Typ)
  • Minimum CMRR (dB)
    115
  • Minimum CMRR Range (dB)
    >=115
  • Typical Gain Bandwidth Product (MHz)
    1.6
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources