Arrow Electronic Components Online
OPA725AID|TI|simage
OPA725AID|TI|limage
Operational Amplifiers - Op Amps

OPA725AID

Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Process Technology
    0.5um
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    3@±6V
  • Minimum Single Supply Voltage (V)
    4
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    0.00005@±6V
  • Maximum Input Bias Current (uA)
    0.0002@±6V
  • Typical Output Current (mA)
    40@12V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    30@12V
  • Typical Input Noise Voltage Density (nV/rtHz)
    10@±6V
  • Typical Voltage Gain (dB)
    120
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0025@±6V
  • Minimum PSRR (dB)
    90.46(Typ)
  • Minimum CMRR (dB)
    88
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    20
  • Typical Settling Time (ns)
    450
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources