Operational Amplifiers - Op Amps
OPA699IDG4
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
6@5V
Maximum Single Supply Voltage (V)
12
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
2@5V
Maximum Input Bias Current (uA)
10@5V
Typical Output Current (mA)
70@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1050@5V
Typical Input Noise Voltage Density (nV/rtHz)
4.6@5V
Typical Voltage Gain (dB)
56
Typical Noninverting Input Current Noise Density (pA/rtHz)
2.6@5V
Minimum PSRR (dB)
70(Typ)
Minimum CMRR (dB)
54
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
880
Typical Settling Time (ns)
8
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

