Operational Amplifiers - Op Amps
OPA698MJD
Op Amp Single Wideband Amplifier ±6V/12V 8-Pin SBCDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
8@5V
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
3@5V
Maximum Input Bias Current (uA)
10@5V
Typical Output Current (mA)
165@±5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
820@5V
Typical Input Noise Voltage Density (nV/rtHz)
5.7@5V
Typical Voltage Gain (dB)
57
Typical Noninverting Input Current Noise Density (pA/rtHz)
2.3@5V
Minimum PSRR (dB)
58
Minimum CMRR (dB)
50
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
230
Typical Settling Time (ns)
12
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.05(Min)
Package Width
7.37
Package Length
10.29(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
8
Lead Shape
Through Hole

