Operational Amplifiers - Op Amps
OPA693IDBVT
Op Amp Single Buffer Amplifier ±6V/12V 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Buffer Amplifier
Manufacturer Type
Buffer Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
2.5@5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Typical Low Level Output Voltage (V)
0.9
Typical High Level Output Voltage (V)
4.1
Typical Input Bias Current (uA)
5@5V
Maximum Input Bias Current (uA)
25@5V
Maximum Quiescent Current (mA)
12@5V
Typical Output Current (mA)
120@5V
Typical Output Resistance (Ohm)
0.18
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1500@5V
Typical Input Noise Voltage Density (nV/rtHz)
1.8@5V
Input Offset Voltage Drift (uV/°C)
8
Typical Inverting Input Current Noise Density (pA/rtHz)
22@5V
Typical Noninverting Input Current Noise Density (pA/rtHz)
18@5V
Minimum PSRR (dB)
57(Typ)
Typical Settling Time (ns)
16
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

