Special Purpose Amplifiers
OPA692IDG4
SP Amp Fixed Gain Amp Single ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Fixed Gain Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Typical Gain Bandwidth Product (MHz)
240
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
0(Min)
Minimum PSRR (dB)
55(Typ)
Typical Output Current (mA)
160@5V
Maximum Input Offset Voltage (mV)
3@5V
Maximum Operating Supply Voltage (V)
±6|12
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
9
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Bias Current (uA)
40@5V
Maximum Input Resistance (MOhm)
0.0001(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

