オペレーショナルアンプ - オペアンプ
OPA690IDBVTG4
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
OPA690IDBVTG4
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
4@5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±5|±3
Maximum Dual Supply Voltage (V)
±6
Typical Low Level Output Voltage (V)
1
Typical High Level Output Voltage (V)
3.9
Maximum Input Offset Current (uA)
1@5V
Typical Input Bias Current (uA)
1@5V
Maximum Input Bias Current (uA)
10@5V
Maximum Quiescent Current (mA)
6.8@5V
Typical Output Current (mA)
190@5V
Typical Output Resistance (Ohm)
0.01
Power Supply Type
Dual|Single
Typical Slew Rate (V/us)
850@5V
Typical Input Noise Voltage Density (nV/rtHz)
4.6@5V
Input Offset Voltage Drift (uV/°C)
10
Typical Voltage Gain (dB)
77
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.6@5V
Minimum PSRR (dB)
85(Typ)
Minimum CMRR (dB)
58
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
300
Typical Settling Time (ns)
19
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

