Operational Amplifiers - Op Amps
OPA684IDRG4
Op Amp Single Low Power Amplifier ±6V/12V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
3@5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Bias Current (uA)
10@5V
Typical Output Current (mA)
80@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
1100@5V
Typical Input Noise Voltage Density (nV/rtHz)
3.7@5V
Typical Inverting Input Current Noise Density (pA/rtHz)
17@5V
Typical Noninverting Input Current Noise Density (pA/rtHz)
9.4@5V
Minimum PSRR (dB)
65(Typ)
Minimum CMRR (dB)
52
Minimum CMRR Range (dB)
50 to 60
Typical Settling Time (ns)
11
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

