Arrow Electronic Components Online
OPA684IDR|TI|simage
OPA684IDR|TI|limage
Operational Amplifiers - Op Amps

OPA684IDR

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    OPA684IDR
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    3@5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±5|±3
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Bias Current (uA)
    10@5V
  • Typical Output Current (mA)
    80@5V
  • Power Supply Type
    Dual|Single
  • Typical Slew Rate (V/us)
    1100@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    3.7@5V
  • Typical Inverting Input Current Noise Density (pA/rtHz)
    17@5V
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    9.4@5V
  • Minimum PSRR (dB)
    65(Typ)
  • Minimum CMRR (dB)
    52
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Settling Time (ns)
    11
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources