Arrow Electronic Components Online
OPA656UG4|TI|simage
OPA656UG4|TI|limage
Operational Amplifiers - Op Amps

OPA656UG4

Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    1.8@±5V
  • Minimum Dual Supply Voltage (V)
    ±4
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    0.00002@±5V
  • Maximum Input Bias Current (uA)
    0.00002@±5V
  • Typical Output Current (mA)
    70@±5V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    400@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    6@±5V
  • Typical Voltage Gain (dB)
    75
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.005@±5V
  • Minimum PSRR (dB)
    72
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    230
  • Typical Settling Time (ns)
    19
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources